289-556 | WAGO
Transfer module, 15 pole, 2 A, 125 V, 289-556
Interface modules for TS 35 mounting rails with subminiature-D female connector, type 289-.
For mating pin headers with solder terminals, with mounting socket and perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 2 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 125 V/0.8 kV/2. Connector contacts: gold-plated. Contact resistance: 10 mohm. Performance class: 2/200 insertion cycles. Dimensions including the mounting socket (WxH): 85 x34 mm (H measured from top edge of the mounting rail). Terminal color: gray.
Technical attributes (type, number of poles, grid, dimension L): 289-556, 15-pole, 46 mm
Connection | Cage clamp connection/Solder conection | |
Version | transfer module | |
Width | 46 mm | |
Height | 34 mm | |
Length | 85 mm | |
Rated voltage | 125 V | |
Rated current | 2 A | |
Pin number | 15 pole |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |