ILS2T853TB1F0 | Schneider Electric
Integrated drive with stepper motor, 48 V (DC), 6 A, 4.5 Nm, 400 1/min, ILS2T853TB1F0
Unit Price (€ / pc.)
3,237.9067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,237.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,237.9067 €
Technical specifications
Version | integrated drive with stepper motor | |
Torque | 4.5 Nm | |
speed | 400 1/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |