ILA1R572TC2A0 | Schneider Electric
Integrated drive with servo motor, 36 V (DC), 10 A, 41 Ncm, 5000 1/min, ILA1R572TC2A0
Unit Price (€ / pc.)
2,770.2129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,770.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,770.2129 €
Technical specifications
Version | integrated drive with servo motor | |
Torque | 41 Ncm | |
speed | 5000 1/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 36 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |