FLUKE 1503 | Fluke

Insulation tester FLUKE 1503, CAT IV 600 V, 0.01 to 2000 MΩ, 600 V (DC), 600 V (AC)

Order No.: 24K1570
EAN: 0095969288668
MPN:
FLUKE 1503
2427883
Series: Fluke 1500
Fluke
default L
Image may differ
Unit Price (€ / pc.)
698.53 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
698.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
698.53 €

Fluke 1503, insulation resistance tester

ergonomic, rugged, reliable and user-friendly insulation tester. Features: selectable test voltages, auto-discharge of capacitive voltages, live circuit detection, Auto-Off, large backlit display, continuity check (200 mA). Insulation test range 0.1 Mohm to 2.0 Gohm. Test voltages : 500V, 1000V Tolerance: +20 %. Test current: 1.0 mA rated. AC/DC voltage: 0.1 to 600 V. Resistance: 0.01 ohm to 20 kohm. Discharge time: < 0.5 s, max. capacitive load: 1.0 µF, short circuit-current: > 200 mA. Dimensions: H 203, W 100, D 50 mm. Weight: 550 g.

Technical specifications
Version insulation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT IV 600 V
Insulation resistance Max 2000 MΩ
Insulation resistance Min 0.01 MΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 10 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €

Order No.:

 24K1578

Manufacturer SKU:

 FLUKE TLK225

 

Available: 1 pcs. Leadtime: 2 Weeks **
295.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.12 €
Probe lamp, FLUKE L210
Image may differ

Order No.:

 24K1579

Manufacturer SKU:

 FLUKE L210

 

Available: 0 pcs. Leadtime: 2 Weeks **
74.97 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.97 €
Variations
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Insulation resistance Max
Surge voltage category
Version
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)