Insulation resistance testers, type Fluke 1550C/1555.
For testing high-voltage systems such as switchboards, motors, generators, and cables; Test voltages: 250 to 1000 V in steps of 50 V, above 1000 V in steps of 100 V, selectable. Measured value memories (approx. 99), PC interface, ramp function, timer (adjustable, up to 99 minutes), display unit (75 x 105 mm). Resistance: up to 2.0 Tohm. Capacitance: 0.01 µF to 15 µF. Leakage current: 1.0 nA to 2.0 mA. Applications: step voltage measurement, dielectric discharge, dielectric absorption coefficient, polarization index, ramp voltage. Housing degree of protection: IP 40. Safety: CAT III 1000 V, CAT IV 600 V. Degree of soiling: 2. Power supply: 12 V lead acid accumulator. Operating temperatures: –20 to +50 °C. Dimensions: 170 x 242 x 330 mm. Weight: 3600 g. Supplied with test leads with alligator clips (red, black, green), power cord, USB-IR cable, carrying bag and FlukeView Forms software.
Type: Fluke 1555, insulation resistance tester 10 kV
Version | insulation tester | |
Batteries | NP2.8-12 | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT III 1000 V | |
Insulation resistance Max | 200 Ω | |
Insulation resistance Min | 10 MΩ | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 250 V |
Country of origin | US |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available