Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Insulation tester

Order No. 21 K 2941

Manufacturer name

Good Will Instrument

Manufacturer No.

PCS-1000
01CS1K0000GT

piece
Total

€ 4,141.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 4,141.20
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number PCS-1000
01CS1K0000GT
GTIN 4719692504968
Country of origin Taiwan
The above illustration may deviate
GW Instek PCS-1000 High-Precision D.C. and A.C. Current Shunt Meter
PCS-1000 is a High-Precision D.C. and A.C. Current Shunt Meter which carries built-in current shunts and high-accuracy current measurement circuits. PCS-1000 not only measures current in five current levels ?300A, 30A, 3A, 300mA and 30mA, but also measures voltage at 6 1/2-digit resolution simultaneously. This unique feature puts PCS-1000 in an unprecedented position among all the shunt meters available in the market today. After a long time operation, PCS-1000 is able to maintain high measurement accuracy in spite of the temperature variation. This is due to its core design based on the high stability and low temperature coefficient shunts. PCS-1000, a verification-lab level current and voltage measurement equipment, is suitable for the R&D, quality verification and testing jobs of all power products such as power supply, communications system power, server power and electronic load. The maximum voltage/current measurement ranges of PCS-1000, including DC 1000V / AC 600V / AC 300A / DC 300A, meet all current and voltage measurement challenges of every power industry.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)