Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Male connector, 60, Insulation-displacement terminal, Pin

  • Contact version: Pin
  • Material of insulator: Polyester
  • Material of the contact: Tin bronze
Order No. 56 F 5710
Manufacturer name TE Connectivity
Manufacturer No. 2-111446-5
2-0111446-5

This product is no longer available.

Technical features

Pin
Polyester
Tin bronze
2.5 µm Tin
0.76 µm Gold

Manufacturer information

Manufacturer name TE Connectivity
Also known as AMP
Manufacturer number 2-111446-5
2-0111446-5
Country of origin USA
Customs tariff number 85366930
The above illustration may deviate

 

Male connectors, insulation displacement technology

Consisting of plug subpart with male contacts and the upper part with integrated strain relief. Without mounting flange; Housing: thermoplastic polyester, black, compliant with UL 94 V-0. Contact material: tin bronze, in the contact area gold-plated on nickel primer, in the insulation displacement area tinned over nickel. Grid: 2.54 x 2.54 mm.

number of poles: 60-pole

dimensions: A 88.7, B 90.73 mm

 

type: 2-111446-5

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions