09181069622 | Harting

Pin header, 6 pole, pitch 1.27 mm, straight, gray, 09181069622

Order No.: 53F3460
EAN: 4099889998412
MPN:
09181069622
09 18 106 9622
Series: SEK
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 293 pcs.
Leadtime: 4 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0591 €

Insulation displacement connectors for PCBs series SEK 18, type Harting 0918.

For solder mounting on PCBs; Installation height: 5.5 mm, double-row. Grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV AC for 1.0 minute. Insulation resistance: min. 10 Gohm. Contact resistance (inserted): max. 15 mohm. Insulator material: thermoplastic mold (PBT), UL 94 V-0. Contacts: tinned. Connections: 0.635 x 0.3 mm solder pins for 0.9 mm holes. Can be connected to ribbon cables with 1.27 mm grid (AWG 28/7). Operating temperatures: –55 to +105 °C.

Technical attributes (type, number of poles, dimensions A/B): 09181069622, 6–pole, A 12.92/B 5.08 mm

Technical specifications
Connection solder/IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts unequipped
Colour gray
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 2.6 A
Orientation straight
Pin number 6 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 20 pole, pitch 1.27 mm, straight, gray, 09181209622
Order No.:
 53F3470
Manufacturer:
 Harting
Manufacturer SKU:
 09181209622
Available: 224 pcs. Leadtime: 4 Weeks **
Total Price: 1.50 € *
1 pcs.
1.4994 €
20 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 14 pole, pitch 1.27 mm, straight, gray, 09181149622
Order No.:
 53F3466
Manufacturer:
 Harting
Manufacturer SKU:
 09181149622
Available: 385 pcs. Leadtime: 4 Weeks **
Total Price: 0.83 € *
1 pcs.
0.833 €
14 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 16 pole, pitch 1.27 mm, straight, gray, 09181169622
Order No.:
 53F3468
Manufacturer:
 Harting
Manufacturer SKU:
 09181169622
Available: 625 pcs. Leadtime: 4 Weeks **
Total Price: 1.08 € *
1 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
16 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 40 pole, pitch 1.27 mm, straight, gray, 09181409622
Order No.:
 53F3480
Manufacturer:
 Harting
Manufacturer SKU:
 09181409622
Available: 36 pcs. Leadtime: 1 Week **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8088 €
40 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 34 pole, pitch 1.27 mm, straight, gray, 09181349622
Order No.:
 53F3478
Manufacturer:
 Harting
Manufacturer SKU:
 09181349622
Available: 92 pcs. Leadtime: 4 Weeks **
Total Price: 2.51 € *
1 pcs.
2.5109 €
25 pcs.
2.1420 €
100 pcs.
1.9873 €
250 pcs.
1.8802 €
1000 pcs.
1.7017 €
34 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 6 pole, pitch 1.27 mm, straight, gray, 09181069622
Order No.:
 53F3460
Manufacturer:
 Harting
Manufacturer SKU:
 09181069622
Available: 293 pcs. Leadtime: 4 Weeks **
Total Price: 1.06 € *
1 pcs.
1.0591 €
6 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 50 pole, pitch 1.27 mm, straight, gray, 09181509622
Order No.:
 53F3482
Manufacturer:
 Harting
Manufacturer SKU:
 09181509622
Available: 48 pcs. Leadtime: 6 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
50 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 10 pole, pitch 1.27 mm, straight, gray, 09181109622
Order No.:
 53F3464
Manufacturer:
 Harting
Manufacturer SKU:
 09181109622
Available: 190 pcs. Leadtime: 4 Weeks **
Total Price: 1.21 € *
1 pcs.
1.2138 €
10 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 8 pole, pitch 1.27 mm, straight, gray, 09181089622
Order No.:
 53F3462
Manufacturer:
 Harting
Manufacturer SKU:
 09181089622
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
8 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 64 pole, pitch 1.27 mm, straight, gray, 09181649622
Order No.:
 53F3486
Manufacturer:
 Harting
Manufacturer SKU:
 09181649622
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
64 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 26 pole, pitch 1.27 mm, straight, gray, 09181269622
Order No.:
 53F3474
Manufacturer:
 Harting
Manufacturer SKU:
 09181269622
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 1.02 € *
1 pcs.
1.0234 €
26 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 60 pole, pitch 1.27 mm, straight, gray, 09181609622
Order No.:
 53F3484
Manufacturer:
 Harting
Manufacturer SKU:
 09181609622
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.62 € *
1 pcs.
1.6184 €
60 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 24 pole, pitch 1.27 mm, straight, gray, 09181249622
Order No.:
 53F3472
Manufacturer:
 Harting
Manufacturer SKU:
 09181249622
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.07 € *
1 pcs.
1.071 €
24 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A
Pin header, 30 pole, pitch 1.27 mm, straight, gray, 09181309622
Order No.:
 53F3476
Manufacturer:
 Harting
Manufacturer SKU:
 09181309622
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 1.25 € *
1 pcs.
1.2495 €
30 pole
pin
unequipped
tin-plated
pin header
1.27 mm
solder/IDC connection
gray
2
320 V
straight
2.6 A