044033 | Benning

Insulation tester 044033, CAT IV 600 V, 50 kΩ to 20 GΩ, 600 V (DC), 600 V (AC)

Order No.: 24K1565
EAN: 4014651440333
MPN:
044033
IT 101
Benning
default L
Image may differ
Unit Price (€ / pc.)
625.107 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
625.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
625.107 €

Insulation and resistance testers, type Benning IT 101.

For measuring insulation resistance up to 20 Gohm and calculation of the resultant leakage current, resistance measurement up to 40 kohm, low impedance measurement up to 40 ohm, measurement of the polarization index (PI) and degree of absorption (DAR), TRMS voltage measurement up to 600 V AC/DC, selectable ISO measurement limits; Display: 4000 digit (illuminated). Measure value memories: 500. Measurement category: CAT IV 600 V. Dimensions: L 200, W 85, H 40 mm. Weight: 470 g. Supplied with bag, probe, test leads, magnetic suspension, alligator clips, rubber holster and batteries.

Type: 044033, Insulation and resistance tester Benning IT

Technical specifications
Version insulation tester
Batteries AA
Surge voltage category CAT IV 600 V
Insulation resistance Max 20 Ω
Insulation resistance Min 50 kΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin TW
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes