Unit Price (€ / pc.)
1.4994 € *
Available: 619 pcs.
Leadtime: 6 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.1186 €
100 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating washer, I12 1004609, FTcap
Suitable, for example, for capacitors with threaded mounting studs. Consists of an insulating washer with insulation shoulder for the mounting hole.
Technical attributes (type, washer diameter, threaded bolt size, mounting hole diameter): I 12-18, 30 mm, M 12, 18 mm.
Technical specifications
diameter | 30 mm | |
Accessory Type | Insulator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |