631-58279 | HellermannTyton
Insulating sleeve for 6.3 mm, polyethylene, natural, 631-58279
Order No.: 07F395
EAN: 4031026185958
MPN:
631-58279
OP4827-PE-NA-N1
Unit Price (€ / pc.)
0.1975 € *
Available: 55 pcs.
Next delivery: 9,500 pcs. on 2024-04-24
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1975 €
50 pcs.
0.1761 €
100 pcs.
0.1571 €
500 pcs.
0.1178 €
2000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Halogen-free insulation sleeves for 6.3 mm receptacles, type HellermannTyton OP 4827.
Made of polyethylene, cadmium-free; Operating temperatures: –10 to +70 °C.
Type: OP 4827, clear
Technical specifications
Colour | natural | |
For Plug | 6.3 mm | |
Length | 22 mm | |
Material | polyethylene |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |