Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Insulating saddle with M6 thread, 14 to 24 mm, polystyrene, light-gray, 3051, with adhesive socket, halogen-free, package of 50

Order No. 05 N 151

Manufacturer name

OBO Bettermann

Manufacturer No.

2101033
3051 LGR

Order information
Supplied in multiples of 50

package
Total

€ 38.20
There are 1 package in stock
Delivery:

scale from 1
Price* per package € 38.199
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name OBO Bettermann
Manufacturer number 2101033
3051 LGR
GTIN 4012195195313
Country of origin Germany
Customs tariff number 39269097
The above illustration may deviate

Insulating saddles, type OBO Bettermann 3050/3051.

With M6 thread, slotted hole and small adhesive socket. Gray, impact-resistant polystyrene, halogen-free; Color: light-gray, RAL 7035.

Type: 3051, saddles for 14 to 24 mm, package of 50

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products