22.2360-21 | Stäubli Electrical Connectors

2 mm insulating grommet, solder connection, 0.5 mm², black, 22.2360-21

Order No.: 20F2552
EAN: 4099889667936
MPN:
22.2360-21
KT205-S SCHWARZ
Series: KT205-S
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 200 pcs.
Leadtime: 5 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulating sleeves, type MC KT205-S.

Type: KT205–S, black

Technical specifications
Connection solder connection
Version insulating grommet
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
diameter 2 mm
Colour black
Length 27 mm
Cable cross-section 0.5 mm²
max. Cable diameter 2.3 mm
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Colour
diameter
max. Cable diameter
Cable cross-section
Version
Rated Voltage
Length
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Colour
diameter
max. Cable diameter
Cable cross-section
Version
Rated Voltage
Length
Connection
2 mm insulating grommet, solder connection, red, 22.2360-22
Order No.:
 20F2554
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2360-22
Available: 49 pcs. Leadtime: 2 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
10 A
red
2 mm
2.3 mm
insulating grommet
30 VAC/60 VDC
27 mm
solder connection
2 mm insulating grommet, solder connection, 0.5 mm², black, 22.2360-21
Order No.:
 20F2552
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 22.2360-21
Available: 200 pcs. Leadtime: 5 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
32 A
black
2 mm
2.3 mm
0.5 mm²
insulating grommet
30 VAC/60 VDC
27 mm
solder connection