22.2020-25 | Stäubli Electrical Connectors

2 mm insulating grommet, solder connection, 0.5 mm², green, 22.2020-25

Order No.: 08F296
EAN: 4099889663297
MPN:
22.2020-25
KT2-F GRÜN
Series: KT2-F
Stäubli Electrical Connectors
default L
Image may differ

No longer available from manufacturer, LTB: 12.31.2021

Unit Price (€ / pc.)
0.2880 € *
Available: 86 pcs.
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2880 €

2 mm Insulating sleeve, 22.2020-25, Stäubli Electrical Connectors

Insulating sleeve for 2 mm plug LS2-F.

Technical specifications
Connection solder connection
Version insulating grommet
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
diameter 2 mm
Colour green
Length 12 mm
Cable cross-section 0.5 mm²
max. Cable diameter 2.3 mm
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
Version
Rated Voltage
Rated current
Length
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
Version
Rated Voltage
Rated current
Length
Connection