Corresponding insulating sleeves, type MC KT1-S.
Type: KT1–S, green
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
diameter | 1 mm | |
Colour | green | |
Length | 12 mm | |
Cable cross-section | 0.25 mm² | |
max. Cable diameter | 1.7 mm |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
20F2610
Manufacturer SKU:
22.1008
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available