Insulated stranded wires

Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
192 items in 4,618 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Cable structure
Colour
Core insulation material
Material
Outer diameter
Halogen free
Standard number
Cable material
Conductor category
Temperature range (unmoved)
Temperature range (active)
Rated voltage
Rated voltage U0
Rated voltage UL/CSA
PTFE-switching strand, Li5Y_250V, 0.09 mm², AWG 28, red, outer Ø 0.64 mm
Order No.:
 92F242
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 570702808
Available: 93 mtr. Available in 7 Days: 5,750 mtr. Leadtime: 1 Week **
Total Price: 1.68 € *
1 mtr.
1.6779 €
10 mtr.
1.4042 €
250 mtr.
1.1781 €
1000 mtr.
1.0710 €
2500 mtr.
0.9520 €
0.09 mm²
AWG 28
7 x 0.127 mm
red
PTFE
0.64 mm
copper, silver-plated
-65 °C to 200 °C
250 V
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, green, outer Ø 1.4 mm
Order No.:
 92F616
Manufacturer SKU:
 LIFY 0,25/1,4 GRÜN
Available: 3,420 mtr. Available in 7 Days: 8,463 mtr. Leadtime: 1 Week ** Next delivery: 1,500 mtr. on 2024-05-31
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
0.25 mm²
AWG 24
128 x 0.05 mm
green
PVC
1.4 mm
No
copper, bright
CL.6 = finest stranded
-30 °C to 70 °C
-5 °C to 70 °C
900 V
PVC-switching wire, Yv, red/black, outer Ø 1.1 mm
Order No.:
 92F423
Manufacturer SKU:
 YV 2X0,6/1,1 ROT/SCHWARZ
Available: 3 pck. Leadtime: 5 Weeks **
Total Price: 42.22 € *
1 pck.
42.2212 €
5 pck.
39.6865 €
25 pck.
38.1752 €
50 pck.
36.4735 €
100 pck.
34.9622 €
red/black
PVC
1.1 mm
No
VDE 0812
copper, tin-plated
CL.1 = stranded
-30 °C to 70 °C
-5 °C to 70 °C
900 V