Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Installation tester KIT 1664 DE-TPL KIT

  • Includes ''Insulation Pre-test'' that detects when appliances are connected to the system and stops the test
  • Runs seven installation tests automatically in one sequence with a single connection through Auto Test
  • Allows you to share test results in real time over your smartphone via Fluke Connect Measurements

Order No. 27 K 0652

Manufacturer name

Fluke

Series

Fluke 1660

Manufacturer No.

4864830
1664 DE-TPL KIT

Order information
incl. voltage tester T150 and DMS software

piece
Total

€ 1,654.10
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 1,654.10
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Fluke
Series Fluke 1660
Manufacturer number 4864830
1664 DE-TPL KIT
GTIN 0095969842020
Customs tariff number 90302000
The above illustration may deviate

Fluke 1664 FC Multifunction Installation Tester helps expedite installations. The 1664 FC puts a lot of testing power in your hands to quickly and efficiently test to all local regulations, protect appliances, and share test results in real time over your smartphone.Protect appliances from accidental damage. The Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment. Auto Test reduces test time. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time. Save time and enhance collaboration. Because the 1664 FC is Fluke Connect®-enabled, you can send test results to your smartphone, save them to the cloud, and share measurements in real time with team members through a ShareLive video call. It's the fastest way to let your team see what you see, and to help you get approvals without leaving the field. Retrieve stored results from anywhere. Fluke Cloud™ storage allows you to retrieve stored results whether you are in the office or in the field to make decisions in real time. You get world-class data protection and you can import the data into Fluke DMS (Data Management Software) to process and generate certificates.

Other helpful features:

Compact, lightweight (less than 1.3 kg) with padded neck-strap to free your hands

Rotary dial knob clearly indicates which function is selected, all in one spot with no complex multi-level menus.

Offers additional high current loop mode for faster measurements than loop tests with non-trip mode for RCDs

Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value

Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation

Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord. No need to change measurement connections

Measures RCD trip current and trip time in parallel (RCD type AC and A)

Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display

Offers ring testing so you can select the required input sockets with soft keys and not have to exchange test leads

Uses continuity test currents to measure motor windings

Detects raised earth voltages > 50 V with Earth Volt Touchpad, indicating potential dangerous situations

Features large display with backlight, clear symbols, and exceptionally wide viewing angle for easy and safe readings

Offers extended three-layer memory

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (20.06.2016)
Related products