FLUKE 1664FC SCH | Fluke

Installation tester FLUKE 1664FC SCH, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)

Order No.: 27K0473
EAN: 0095969766913
MPN:
FLUKE 1664FC SCH
4547054
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,538.27 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,538.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,538.27 €

Installation tester, 4547054, Fluke

The Fluke 1664 FC installation tester is the only meter of its kind with "insulation pre-testing." If the tester detects that a device is connected to the system under test, it stops the insulation test, helping to prevent accidental damage. The 1664 FC tester also features Fluke Connect ® so you can send test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and decreasing the likelihood of making mistakes.

Features

  • Autotest lets you perform line and loop impedance, RCD trip current and trip time, and insulation tests with a single connection and a single button press
  • Additional mode with high test current for loop impedance measurement. Faster output of measurement results compared to loop impedance measurement without tripping the residual current devices (RCDs).
  • Z-max memory for loop testing - easy evaluation of the highest reading during loop testing.
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Insulation resistance Max
Batteries
Surge voltage category
Version
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Insulation resistance Max
Batteries
Surge voltage category
Version
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)