FLUKE 1662 | Fluke

Installation tester FLUKE 1662, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ, 500 V (DC), 500 V (AC)

Order No.: 24K1056
EAN: 0095969766784
MPN:
FLUKE 1662
4546926
Series: Fluke 1660
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,522.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,522.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,522.01 €

Fluke 1662 Multifunction Installation Tester delivers solid, basic installation testing fea-tures

The Fluke 1662 installation tester gives you Fluke reliability and all the basic testing power you need for day-in, day-out installation testing. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.

Measures RCD switching time and tripping level (ramp test)

Measures trip time and current for RCD type A & AC in one test

Measures RCD variable current

Provides automatic RCD test sequence

Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value

Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation

Includes a phase sequence indicator

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Max measured value DC voltage 500 V
Max measured value AC voltage 500 V
Logistics
Country of origin GB
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)