100D | BEHA-AMPROBE

Installation tester 100D, CAT III 500 V, CAT IV 300 V, 10 kΩ to 1000 MΩ, 1000 V (DC), 500 V (AC)

Order No.: 24K2181
EAN: 0095969679992
MPN:
100D
4373971
Series: PROINST-100
BEHA-AMPROBE
default L
front L
Image may differ
Unit Price (€ / pc.)
1,023.40 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,023.40 €

Installation testers, type BEHA-AMPROBE Telaris-ProInstall-100-D.

Tests the safety of electrical installations in accordance with EN 61557, BS7671, IEC 60364; Tests: insulation resistance, low resistance, loop impedance, RCD (A, AC, F. G/R, S), phase sequence. Memory: 400 values. Overvoltage category: CAT III 500 V/CAT IV 300 V. Degree of protection: IP 40. Dimensions: L 115 x W 255 x H 130 mm. Weight: 1450 g. Supplied with test leads, test probe with test button, test probes, alligator clips, power cable, carrying strap, 6 x AA batteries, carrying bag, User Manual on CD-R, Getting Started.

Type: Telaris-ProInstall-100-D, installation tester

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1000 MΩ
Insulation resistance Min 10 kΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin GB
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Max measured value DC voltage
Degree of protection (IP)