Installation contactors, type Eberle ISCH 20.
For DIN rail mounting and AC 1 operation, low hum; Breaking capacity: 20 A/230 VAC. Dimensions: W 17.5, H 85, D 58 mm.
With 4 x NO, type ISCH 20.
Dimensions: W 52.5, H 63, D 58 mm.
Type: ISCH 20, 4 x NO
Version | installation contactor | |
Rated Voltage | 500 V | |
Assembly | DIN rail | |
Rated current | 20 A | |
Latching switching function | 4 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available