Installation contactors, type Eberle ISCH 24.
For wall mounting and 35-mm DIN rails. With rectifier (hum-free); Rated current: 24 A. Rated power AC 1: 230 V 1/5.3 kW, 230 V 3/9.0 kW, 400 V 3/16 kW. Rated power AC 3: 230 V 1/1.3 kW, 230 V 3/2.2 kW, 400 V 3/4.0 kW. Rated power consumption of the solenoid for excitation and holding: 4.0 W. Main conductor cross-section: 0.5 to 10/2 x 4.0 mm². Coil: 4.0/2 x 2.5 mm². Dimensions: W 36, H 85, D 58 mm.
Type: ISCH 24, 3 NO + 1 NC
Version | installation contactor | |
Rated Voltage | 440 V | |
Assembly | DIN rail | |
Rated current | 24 A | |
Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available