V3-18-9-6-10 | Licefa
Foam insert, (L x W x D) 58 x 36 x 8 mm, V3-18-9-6-10
Order No.: 19L4148
EAN: 4099891419820
MPN:
V3-18-9-6-10
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
5 pcs.
0.8449 €
10 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cporresponding foam insert
Type: V3 - 18/9610
Color of the foam insert: black.
Height of a foam inlay: 8.0 mm.
Technical specifications
Version | foam insert | |
Width | 36 mm | |
ESD protection | No | |
Length | 58 mm | |
Material | plastic | |
Depth | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |