CS-BNC-TCI | Neutrik
Stripping insert for Coaxial cable, cable-Ø 4 mm, CS-BNC-TCI
Order No.: 78F1742
EAN: 4099891368906
MPN:
CS-BNC-TCI
Unit Price (€ / pc.)
62.594 € *
Available: 0 pcs.
Leadtime: On Request **
Cable stripper, CS-BNC-TCI, NEUTRIK
Coax cable stripper insert for cable O.D. ≤ 4.0 mm for connector assembly.
Technical specifications
Version | stripping insert | |
Suitable for | Coaxial cable | |
Cable Diameter | 4 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |