ESG 2 | Block

Inrush current limiters, 16 A, 220-250 VAC, ESG 2

Order No.: 46G458
EAN: 4099889175448
MPN:
ESG 2
Series: ES
Block
default L
Image may differ
Unit Price (€ / pc.)
176.9768 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
176.98 € *
Price list
Quantity
Price per unit*
1 pcs.
176.9768 €
5 pcs.
166.4929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inrush current limiters, type Block ESG.

For switching loads with high inrush or startup currents. Rated voltage 220 to 250 VAC; Frequency range: 50 to 60 Hz. Rated current: max. 16 A. Integrated thermal fuse in the input circuit. Internal resistance: 3.75 ohm. Sealed. Molded in insulating housing. safety class: I. Ambient temperature: max. +40 °C. Dimensions: W 90, L 130, H 65 mm. Connections: integrated Schuko-style plug, or via 2.0 m power cable, load connection via integrated ground contact socket. Note: The inrush current limiter is not suited for capacitive loads.

Technical attributes (type, version): ESG 2, with 2.0 m power cable

Technical specifications
Version Inrush current limiter
Rated current 16 A
Voltage 220-250 VAC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
Voltage
Connection
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Voltage
Connection
Rated current
Inrush current limiters, 16 A, 220-400 VAC, ES 30
Order No.:
 46G452
Manufacturer:
 Block
Manufacturer SKU:
 ES 30
Available: 7 pcs. Leadtime: 4 Weeks **
Total Price: 92.59 € *
1 pcs.
92.5939 €
5 pcs.
87.0366 €
15 pcs.
83.7046 €
50 pcs.
80.0037 €
150 pcs.
76.6717 €
Switch-on
DIN rail
220-400 VAC
screw connection
16 A
Inrush current limiters, 16 A, 220-400 VAC, ES 00
Order No.:
 46G450
Manufacturer:
 Block
Manufacturer SKU:
 ES 00
Available: 7 pcs. Leadtime: 4 Weeks **
Total Price: 73.29 € *
1 pcs.
73.2921 €
5 pcs.
68.8891 €
15 pcs.
66.2592 €
50 pcs.
63.3318 €
150 pcs.
60.6781 €
Switch-on
screw mounting
220-400 VAC
screw connection
16 A
Inrush current limiters, 16 A, 207-253 VAC, ESG 3
Order No.:
 46G442
Manufacturer:
 Block
Manufacturer SKU:
 ESG 3
Available: 23 pcs. Leadtime: 4 Weeks **
Total Price: 159.36 € *
1 pcs.
159.3648 €
3 pcs.
154.5810 €
10 pcs.
149.2617 €
25 pcs.
145.2871 €
Switch-on
207-253 VAC
outlet
16 A
Inrush current limiters, 16 A, 110-230 VAC, ESG 6
Order No.:
 46G455
Manufacturer:
 Block
Manufacturer SKU:
 ESG 6
Available: 4 pcs. Leadtime: 4 Weeks **
Total Price: 107.80 € *
1 pcs.
107.8021 €
3 pcs.
104.5653 €
10 pcs.
100.9715 €
25 pcs.
98.2821 €
100 pcs.
93.9624 €
Switch-on
110-230 VAC
spring-clamp connection
16 A
Inrush current limiters, 16 A, 220-250 VAC, ESG 2
Order No.:
 46G458
Manufacturer:
 Block
Manufacturer SKU:
 ESG 2
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 176.98 € *
1 pcs.
176.9768 €
5 pcs.
166.4929 €
Inrush current limiter
220-250 VAC
16 A
Inrush current limiters, 16 A, 220-250 VAC, ESG 1
Order No.:
 46G456
Manufacturer:
 Block
Manufacturer SKU:
 ESG 1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 196.77 € *
1 pcs.
196.7665 €
5 pcs.
185.0926 €
Inrush current limiter
220-250 VAC
16 A