PEC12R-4225F-N0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC12R-4225F-N0024

Order No.: 51G2835
EAN: 4099889454796
MPN:
PEC12R-4225F-N0024
Series: PEC12R
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
0.7497 €

Incremental Encoder, PEC12R-4225F-N0024, Bourns

Features

  • Compact design, long life and high reliability
  • Momentary push switch option
  • Available in a wide variety of configurations to meet many user requirements
Technical specifications
Version incremental encoder
Voltage 5 V
Pulses per revolution 24
Logistics
Country of origin CN
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Voltage
1 item in 56 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Voltage
Incremental encoder, 5 V, impulses 24, PEC12R-4220F-S0024
Order No.:
 51G2833
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 PEC12R-4220F-S0024
Available: 798 pcs. Leadtime: 14 Weeks **
Total Price: 1.79 € *
1 pcs.
1.7850 €
75 pcs.
1.5232 €
150 pcs.
1.4637 €
300 pcs.
1.4042 €
1200 pcs.
1.2971 €
incremental encoder
5 V