FLUKE 62 MAX | Fluke

Fluke infrared thermometers, FLUKE 62 MAX, 4130474

Order No.: 21K642
EAN: 4099891461737
MPN:
FLUKE 62 MAX
4130474
Series: Fluke 60
Fluke
default L
Image may differ
Unit Price (€ / pc.)
160.65 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.65 €

IR thermometers, type Fluke 62.

For non-contact high-speed measurements, laser-controlled target system for simple focusing on the measuring spot, backlit LCD, selectable °C and °F display, dust and splash water protection to IP 54; Laser safety: FDA and EN 60825-1 class 2. Operating temperatures: 0 °C to 50 °C.

Fluke 62 Max.

Temperature range: –30 to +500 °C. Tolerance: ±1.5 °C or ±1.5% of the measured value, ±2.0 at –10 to 0 °C, ±3.0 at –30 to –10 °C. Response time: max. 500 ms. Spectral range: 8 to 14 Micron. Emission factor: 0.1 to 1.0. Optical resolution: 10:1. Resolution of the color display: 0.1 °C. Reproducibility: ±0.8 % of the measured value or max. ±1.0 °C. Dimensions: H 175, W 85, D 75 mm. Weight: 255 g. Supplied with Mignon cell (AA).

Type: Fluke 62 Max, IR thermometer

Technical specifications
Resolution 0.1 °C
Version Infrared thermometer
Distance/measuring point ratio 10:1
Accuracy ±1.5 %
max. operating temperature 500 °C
min. operating temperature -30 °C
Response Time 500 ms
Logistics
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Response Time
Accuracy
Distance/measuring point ratio
max. operating temperature
Version
Resolution
min. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Response Time
Accuracy
Distance/measuring point ratio
max. operating temperature
Version
Resolution
min. operating temperature
Fluke infrared thermometers, FLUKE 62 MAX, 4130474
Order No.:
 21K642
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 62 MAX
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 160.65 € *
1 pcs.
160.65 €
500 ms
±1.5 %
10:1
500 °C
Infrared thermometer
0.1 °C
-30 °C
Fluke infrared thermometers, FLUKE 62 MAX+, 4130488
Order No.:
 21K644
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 62 MAX+
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 185.64 € *
1 pcs.
185.64 €
300 ms
±1 %
12:1
650 °C
Infrared thermometer
0.1 °C
-30 °C
Fluke infrared thermometers, FLUKE 64 MAX, 4856105
Order No.:
 27K0672
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 64 MAX
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 238.00 € *
1 pcs.
238.00 €
30 ms
±0.5 %
20:1
600 °C
Infrared thermometer
0.1 °C
-30 °C