HOA1881-011 | Honeywell
IR-SENSOR HOA1881
Order No.: 28G727
EAN: 4099889433722
MPN:
HOA1881-011
No longer in assortment
Unit Price (€ / pc.)
20.349 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Infrared sensors, type Honeywell HOA.
LED and NPN photo transistor in black thermoplastic housing; LED: max. 50 mA. Detector: Vce max. 30 VDC, Ice max. 30 mA. Air gap: 3.18 mm. Operating temperatures: –40 to +85 °C.
Type: HOA 1881-011, with pigtails
Technical specifications
Connection | cable connection | |
Version | fork light barrier | |
Power supply | 30 mA |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |