EKMB1303113K | Panasonic
Infrared sensor, 12 m, 102°/92°, digital, 2.3-4 VDC, THT, EKMB1303113K
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared sensors, type Panasonic EKMB../EKMC.
Maximum range: 12 m. Detection angle horizontal/vertical: 102°/92°. Operating temperatures: –20 to +60 °C.
Technical attributes (type, current consumption, supply voltage, lens color): EKMB1303113K, 6.0 µA, 0.3 to 4.5 VDC, pearl-white
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Version | infrared sensor | |
Output | digital | |
Detecting distance | 12 m | |
Detection range horizontally | 102 ° | |
Detection range vertically | 92 ° | |
Voltage | 2.3-4 VDC | |
Power supply | 0.006 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |