EKMC1603113 | Panasonic

Infrared sensor, 12 m, 102°/92°, digital, 3-6 VDC, THT, EKMC1603113

Order No.: 28G710
EAN: 4099889433654
MPN:
EKMC1603113
Series: EKMC
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.3066 €

Infrared sensors, type Panasonic EKMB../EKMC.

Maximum range: 12 m. Detection angle horizontal/vertical: 102°/92°. Operating temperatures: –20 to +60 °C.

Technical attributes (type, current consumption, supply voltage, lens color): EKMC1603113, 170 µA, 0.3 to 7.0 VDC, pearl-white

Technical specifications
Connection THT
Activation time 1 ms
Version infrared sensor
Output digital
Detecting distance 12 m
Detection range horizontally 102 °
Detection range vertically 92 °
Voltage 3-6 VDC
Power supply 0.17 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol
Variations
Detection range horizontally
Detecting distance
Detection range vertically
Version
Power supply
Connection
Voltage
Activation time
Output
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Detection range horizontally
Detecting distance
Detection range vertically
Version
Power supply
Connection
Voltage
Activation time
Output
Infrared sensor, 5 m, 94°/82°, digital, 3-6 VDC, THT, EKMC1601113
Order No.:
 28G704
Manufacturer:
 Panasonic
Manufacturer SKU:
 EKMC1601113
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 10.04 € *
1 pcs.
10.0436 €
10 pcs.
8.8417 €
50 pcs.
8.2467 €
150 pcs.
7.8778 €
500 pcs.
7.4732 €
94 °
5 m
82 °
infrared sensor
0.17 mA
THT
3-6 VDC
1 ms
digital