TBL 015-105 | TRACO POWER
Power supply, 5 to 5.2 VDC, 2.4 A, 12 W, TBL 015-105
Unit Price (€ / pc.)
50.3965 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
50.40 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3965 €
10 pcs.
45.3509 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial Power Supply, TBL 015-105, TRACO POWER
The TBL 015-105 is a small DIN-rail mount power supply which has been designed particularly with building- and factory automation applications in mind. The ultra-compact low profile cases fit in the standardized wall mounted control panels used in the building automation industry. The power supply can be operated at full load across an ambient temperature range of -25°C to +60°C.
Features
- Protection class II
- Short circuit and overload protection
- Adjustable output voltage
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 to 5.2 VDC | |
Output current | 2.4 A | |
Width | 26.3 mm | |
Input voltage AC | 85-264 VAC | |
Height | 59.5 mm | |
Power | 12 W | |
Degree of protection (IP) | IP20 | |
Depth | 89.5 mm | |
efficiency | 73 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |