853 | BLEISPITZ
Industrial marker, yellow, 0853, 0.8 mm
Order No.: 13L3300
EAN: 4260036580853
MPN:
853
Unit Price (€ / pc.)
3.2725 € *
Available: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial markers, super-fine, type BLEISPITZ 08.
With plastic tip in metal jacket; Line thickness: 0.8 mm. Fill volume: 3.0 ml of industrial paint.
Type: 0853, industrial marker, yellow
Technical specifications
Version | Industry marker | |
Colour | yellow | |
Suitable for | Cable tie/Label | |
Length | 131 mm | |
Line Thickness | 0.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96082000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|