87739 | PEPPERL+FUCHS
Proximity switch, built-in mounting M12, 1 Form A (N/O), 30 V (DC), 15 mA, Detection range 4 mm, 87739
Inductive sensors, type Pepperl+Fuchs NBB4.
Sensing range: 4.0 mm. Output function: NO. Mounting mode: flush. Switching output: PNP. Rated voltage: 10 to 30 VDC. Connection: 4-pole appliance connector. Voltage drop: max. 3.0 VDC. Open circuit current: max. 15 mA. Switching frequency: max. 500 Hz. Housing: nickel-plated brass. Degree of protection: IP 67. Ambient temperatures: –40 to 70 °C. Certifications: UL, CSA.
Type: 087739, proximity switch
Connection | M12-connector | |
Version | Inductive sensor | |
diameter | 12 mm | |
Detection range | 4 mm | |
Length | 44.5 mm | |
Assembly | built-in mounting M12 | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 15 mA | |
Degree of protection (IP) | IP67 |
Country of origin | ID |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4´-isopropylidenediphenol, hexahydromethylphthalic anhydride |