7902937 | SICK
Proximity switch, built-in mounting M18, 1 Form A (N/O) + 1 Form B (N/C), 100 mA, Detection range 8 mm, 7902937
Inductive proximity sensors, 5.0 or 8.0 mm sensing range, type Sick IM18-.
4-wire proximity sensor, user-specific configuration of output functions, short-circuit protection, polarity reversal protection, surge pulse suppression. Rugged, nickel-plated brass housing with M18 x 1 mm extra-fine thread; Switching distance: 5.0 or 8.0 mm. Output: NO / NC (configurable). Mounting mode: flush or protruding. Switching output: PNP or NPN (configurable). Voltage supply: 10 to 30 VDC. Voltage loss: < 1.2 V. Current consumption (inactive): < 30 mA. Continuous current: < 100 mA. Ready signal delay: < 200 ms. Switching rate: < 300 Hz. Degree of protection (EN 60529): IP 67. Ambient temperature: –25 to +70 °C. Connection type: PVC cable (4 x 0.34 mm²), 2.0 m.
Sensing range 8.0 mm.
Mounting mode: protruding.
Type: IM18-08BCP-ZW1, proximity sensor
Connection | stranded wires | |
Version | Inductive sensor | |
diameter | 18 mm | |
Detection range | 8 mm | |
Length | 60 mm | |
Assembly | built-in mounting M18 | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |