Signal indicators, 1 x 2-module, series RF 19, type 3.14.002.
Dimensions: 19 x 38 mm, colored lens and 5 colored LEDs (2.0 mm).
Technical attributes (type, lens and LED color): 3.14.002.071/0000, red
Connection | PCB connection | |
Number of LEDs | 5 | |
Farbe der Beleuchtung | red | |
Assembly | through hole |
Country of origin | HU |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available