3.14.200.052/0000 | RAFI

Signal indicator, 3.14.200.052/0000, green

Order No.: 13G4138
EAN: 4099889578928
MPN:
3.14.200.052/0000
Series: RF 15
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 29 pcs.
Leadtime: 8 Weeks **
Total Price:
4.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0817 €

Signal indicators series RF 15, type 3.14.200.

Dimensions: 15 x 15 mm, colored lens and single-color LED (2.0 mm).

Technical attributes (type, lens and LED color): 3.14.200.052/0000, green

Technical specifications
Connection PCB connection
Number of LEDs 1
Farbe der Beleuchtung green
Assembly through hole
Logistics
Country of origin HU
Customs tariff number 85414100
Original Packaging Bar with 32 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Farbe der Beleuchtung
Assembly
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Assembly
Connection
Signal indicator, 3.14.200.052/0000, green
Order No.:
 13G4138
Manufacturer:
 RAFI
Manufacturer SKU:
 3.14.200.052/0000
Available: 29 pcs. Leadtime: 8 Weeks **
Total Price: 4.08 € *
1 pcs.
4.0817 €
green
through hole
PCB connection
Signal indicator, 3.14.200.053/0000, yellow
Order No.:
 13G4140
Manufacturer:
 RAFI
Manufacturer SKU:
 3.14.200.053/0000
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 4.08 € *
1 pcs.
4.0817 €
yellow
through hole
PCB connection
Signal indicator, 3.14.200.051/0000, red
Order No.:
 13G4136
Manufacturer:
 RAFI
Manufacturer SKU:
 3.14.200.051/0000
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 4.08 € *
1 pcs.
4.0817 €
red
through hole
PCB connection