0 527 046 | Hengstler

Incremental encoder, 10-30 V, 0 527 046

Order No.: 75E112
EAN: 4099889455625
MPN:
0 527 046
Series: RI 32
Hengstler
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
231.3241 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
231.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
231.3241 €

Incremental encoders, type Hengstler RI 32.

Smooth operation thanks to ball bearings and low torque, for small devices; Shaft diameter: 6.0 mm, shaft load limit: 10 N radial, 5.0 N axial, max. 6000 rpm, torque: 0.05 N/cm. Degree of protection: IP 50. Operating temperatures: –10 to +60 °C. Connection type: 1.5-m radial cable, package: plastic, flange: aluminum. Weight: 50 g.

Push-pull mode 10 to 30 VDC, type RI 32-0/.

Technical attributes (type, resolution or number of measurement steps (divisions) within a measurement range): 500ER.11KB, resolution 500

Technical specifications
Version incremental encoder
Voltage 10-30 V
Logistics
Country of origin DE
Customs tariff number 90318020
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
1761026, jack
Image may differ

Order No.:

 75E120

Manufacturer SKU:

 1 761 026

 

Available: 0 pcs. Leadtime: 1 Week **
22.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
22.372 €
Variations
Voltage
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Incremental encoder, 5 V, 0 527 095
Order No.:
 75E100
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 527 095
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 222.91 € *
3 pcs.
222.9108 €
5 V
incremental encoder
Incremental encoder, 10-30 V, 0 527 046
Order No.:
 75E112
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 527 046
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 231.32 € *
3 pcs.
231.3241 €
10-30 V
incremental encoder