PEC11R-4120K-S0018 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 18, PEC11R-4120K-S0018
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Incremental encoders, type Bourns PEC11R.
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 100 Mohm. Rotary rate: max. 60/min. Operating temperatures: –30 to + 70 °C. Degree of protection: IP 40.
PEC11R-..-S.
With knurled shaft and integrated momentary switch.
Technical attributes (type, detent, dimensions): PEC11R-4120K-S0018, 18, L 20, LB 7.0 mm
Technical specifications
Version | incremental encoder | |
Voltage | 5 V | |
Pulses per revolution | 18 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |