PEC11R-4230F-S0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC11R-4230F-S0024
Unit Price (€ / pc.)
1.7850 € *
Available: 561 pcs.
Leadtime: 14 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
75 pcs.
1.5232 €
150 pcs.
1.4637 €
300 pcs.
1.4042 €
1200 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Incremental encoders, type Bourns PEC11R.
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 100 Mohm. Rotary rate: max. 60/min. Operating temperatures: –30 to + 70 °C. Degree of protection: IP 40.
Type PEC11R-..-S.
With flattened shaft and integrated momentary switch.
Technical attributes (type, detent, dimensions): PEC11R-4230F-S0024, 24, L 30, LB 7.0 mm
Technical specifications
Version | incremental encoder | |
Voltage | 5 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318020 |
MSL | MSL 1 |
Original Packaging | Bar with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |