GTF601-B-GE | Greisinger

Immersion probe, -200 to 600 °C, Pt100 sensor, GTF601-B-GE

Order No.: 22K1310
EAN: 4099891470746
MPN:
GTF601-B-GE
600387
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
109.2420 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.2420 €

Immersion sensor, GTF601-B-GE, Greisinger

Immersion sensor for liquids / gases Type: GTF601 Measuring accuracy: DIN class B Sensor length: 150 mm Sensor diameter: Ø 3 mm and cable length: 1 m PVC plug: mini DIN plug Sensor element: Pt100 Measuring range: -200 ... +600 ° C

Technical specifications
Version Immersion probe
max. operating temperature 600 °C
min. operating temperature -200 °C
Technology Pt100 sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes