Magnifier lamps, type Daylight EN1030.
Lens diameter/magnification ratio: 17.5 cm/1.75. Illumination: 28 W, natural light. Supplied with table clamp and light source.
Type: EN1030, magnifier lamp
Illuminant type | Fluorescent | |
Dioptrys | 3 dpt | |
ESD protection | No | |
Colour temperature | 5000 K | |
Weight | 4.4 kg | |
Power | 28 W | |
Lens diameter | 175 mm |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
07L3957
Manufacturer SKU:
EN1300
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available