12401.1-2M-P | Meilhaus

IEEE-488 bus cable

Order No.: 13M2938
EAN: 4099891063986
MPN:
12401.1-2M-P
Meilhaus
default L
Image may differ
Unit Price (€ / pc.)
167.4687 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
167.47 € *
Price list
Quantity
Price per unit*
1 pcs.
167.4687 €
5 pcs.
157.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) GPIB plug
Connection (2) GPIB plug
Version Bus cable
Colour gray
Cable length 2 m
Logistics
Country of origin TW
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)
IEEE-488 bus cable
Order No.:
 13M2938
Manufacturer:
 Meilhaus
Manufacturer SKU:
 12401.1-2M-P
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 167.47 € *
1 pcs.
167.4687 €
5 pcs.
157.0086 €
2 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2937
Manufacturer:
 Meilhaus
Manufacturer SKU:
 12401.1-1M-P
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 151.99 € *
1 pcs.
151.9868 €
5 pcs.
142.5025 €
1 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2936
Manufacturer:
 Meilhaus
Manufacturer SKU:
 12401.1-0.5M-P
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 133.70 € *
1 pcs.
133.6965 €
5 pcs.
125.3308 €
0.5 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2939
Manufacturer:
 Meilhaus
Manufacturer SKU:
 12401.1-4M-P
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 202.67 € *
1 pcs.
202.6689 €
5 pcs.
189.9954 €
4 m
Bus cable
GPIB plug
gray
GPIB plug