488 DELUXE10 | Meilhaus
IEEE-488 bus cable
Order No.: 13M2933
EAN: 4099891063931
MPN:
488 DELUXE10
Unit Price (€ / pc.)
265.9888 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
265.99 € *
Price list
Quantity
Price per unit*
1 pcs.
265.9888 €
5 pcs.
249.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | GPIB plug | |
Connection (2) | GPIB plug | |
Version | Bus cable | |
Colour | gray | |
Cable length | 10 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |