488 DELUXE05 | Meilhaus

IEEE-488 bus cable

Order No.: 13M2928
EAN: 4099891063887
MPN:
488 DELUXE05
Meilhaus
default L
Image may differ
Unit Price (€ / pc.)
111.1817 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
111.18 € *
Price list
Quantity
Price per unit*
1 pcs.
111.1817 €
5 pcs.
104.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) GPIB plug
Connection (2) GPIB plug
Version Bus cable
Colour gray
Cable length 0.5 m
Logistics
Country of origin TW
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Version
Connection (2)
Colour
Connection (1)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Version
Connection (2)
Colour
Connection (1)
IEEE-488 bus cable
Order No.:
 13M2933
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE10
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 265.99 € *
1 pcs.
265.9888 €
5 pcs.
249.3645 €
10 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2929
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE 1
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 115.41 € *
1 pcs.
115.4062 €
5 pcs.
108.1948 €
1 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2934
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE12
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 358.88 € *
1 pcs.
358.8802 €
5 pcs.
336.4487 €
12 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2935
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE20
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 378.59 € *
1 pcs.
378.5866 €
5 pcs.
354.9175 €
20 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2930
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE 2
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 126.66 € *
1 pcs.
126.6636 €
5 pcs.
118.7501 €
2 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2931
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE 4
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 167.47 € *
1 pcs.
167.4687 €
5 pcs.
157.0086 €
4 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2928
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE05
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 111.18 € *
1 pcs.
111.1817 €
5 pcs.
104.2321 €
0.5 m
Bus cable
GPIB plug
gray
GPIB plug
IEEE-488 bus cable
Order No.:
 13M2932
Manufacturer:
 Meilhaus
Manufacturer SKU:
 488 DELUXE 8
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 220.96 € *
1 pcs.
220.9592 €
5 pcs.
207.1433 €
8 m
Bus cable
GPIB plug
gray
GPIB plug