Unit Price (€ / pc.)
0.4831 € *
Available: 804 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4831 €
100 pcs.
0.4296 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
General-purpose op amps, UA741CP, Texas Instruments
The UA741CP device is a general-purpose operational amplifier featuring offset-voltage null capability. The high common-mode input voltage range and the absence of latch-up make the amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components.
Features
- Short-circuit protection
- Offset-voltage null capability
- Large common-mode and differential voltage ranges
- No frequency compensation required
- No Latch-Up
Applications
- DVD recorders and players
- Pro audio mixers
Technical specifications
Output current | 25 mA | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |