TL072CP | Texas Instruments

Dual JFET-Input Operational Amplifier, PDIP-8, TL072CP

Order No.: 49S5550
EAN: 4099879094438
MPN:
TL072CP
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 364 pcs.
Leadtime: 6 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.0829 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, TL072CP, TI

The TL072CP provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.

Features

  • Low power consumption
  • Low input bias and offset current
  • Common-Mode input voltage
  • Output Short-Circuit protection

Applications

  • Single phase online UPS
  • Three phase UPS
  • Pro audio mixers
  • Battery test equipment
Technical specifications
Number of channels 2
Version FET input operational amplifier
Enclosure PDIP-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Assembly
Enclosure
Number of channels
Version
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Enclosure
Number of channels
Version
min. operating temperature
max. operating temperature
Dual Rail-to-Rail Operational Amplifier, SOIC-8, TL072ACD
Order No.:
 49S5360
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL072ACD
Available: 760 pcs. Leadtime: On Request **
Total Price: 10.47 € *
10 pcs.
1.0472 €
75 pcs.
0.8568 €
SMD
SOIC-8
2
FET input operational amplifier
0 °C
70 °C
Dual JFET-Input Operational Amplifier, PDIP-8, TL072CP
Order No.:
 49S5550
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL072CP
Available: 364 pcs. Leadtime: 6 Weeks **
Total Price: 1.51 € *
1 pcs.
1.5113 €
10 pcs.
1.0829 €
100 pcs.
0.9282 €
500 pcs.
0.8092 €
1000 pcs.
0.7378 €
THT
PDIP-8
2
FET input operational amplifier
0 °C
70 °C
Dual JFET-Input Operational Amplifier, SOIC-8, TL072CD
Order No.:
 49S5545
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL072CD
Available: 789 pcs. Leadtime: 13 Weeks **
Total Price: 7.26 € *
10 pcs.
0.7259 €
75 pcs.
0.5117 €
150 pcs.
0.4641 €
300 pcs.
0.4046 €
750 pcs.
0.3332 €
SMD
SOIC-8
2
FET input operational amplifier
0 °C
70 °C
Dual JFET-Input Operational Amplifier, PDIP-8, TL072BCP
Order No.:
 49S5540
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL072BCP
Available: 1,400 pcs. Leadtime: 6 Weeks **
Total Price: 1.56 € *
1 pcs.
1.5589 €
50 pcs.
1.3447 €
200 pcs.
1.2376 €
500 pcs.
1.1424 €
1000 pcs.
1.1067 €
THT
PDIP-8
2
FET input operational amplifier
0 °C
70 °C
Dual JFET-Input Operational Amplifier, PDIP-8, TL072ACP
Order No.:
 49S5535
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 TL072ACP
Available: 434 pcs. Leadtime: 6 Weeks **
Total Price: 10.83 € *
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7140 €
THT
PDIP-8
2
FET input operational amplifier
0 °C
70 °C