TLC272ACD | Texas Instruments
Dual Precision Operational Amplifier, SOIC-8, TLC272ACD
Order No.: 49S5244
EAN: 4099879094124
MPN:
TLC272ACD
Unit Price (€ / pc.)
2.0825 € *
Available: 66 pcs.
Leadtime: 1 Week **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.6422 €
250 pcs.
1.4875 €
500 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, TLC272ACD, TI
The TLC272ACD is a dual operational amplifier, that combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFET devices.
Features
- Single-Supply operation
- Common-Mode input voltage
- Low noise
- ESD-Protection circuitry
Technical specifications
Number of channels | 2 | |
Version | Precision operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |