OP07CPZ | ANALOG DEVICES

Single ultralow offset voltage operational amplifier, PDIP-8, OP07CPZ

Order No.: 41S8412
EAN: 4099879093943
MPN:
OP07CPZ
ANALOG DEVICES
default L
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 367 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.1535 €
100 pcs.
2.9631 €
500 pcs.
2.6775 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Operational amplifier, OP07CPZ, ANALOG DEVICES

The OP07CPZ is a very low input offset voltage that is obtained by trimming at the wafer stage. These low offset voltages generally eliminate any need for external nulling.

Features

  • Wide supply voltage range
  • Low noise
  • Wide input voltage range

Applications

  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Precision filters
Technical specifications
Number of channels 1
Version Ultralow operational amplifier
Enclosure PDIP-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead