Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Operation amplifiers OP297GSZ, 2.5 V, +20 V, SOIC8

  • min. supply voltage: 2.5 V
  • max. supply voltage: +20 V
  • Number of channels: 2

Order No. 41 S 8326

Manufacturer name

Analog Devices

Manufacturer No.

OP297GSZ

piece
Total

€ 410.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 98 from 196 from 588 from 1764
Price* per piece € 4.1888 € 4.1055 € 4.0222 € 3.9389
product.detail.add.UNDEFINED

Technical features

2.5 V
+20 V
2
0.4 mV
0.75 mA
-40 °C
85 °C
SMD

Manufacturer information

Manufacturer name Analog Devices
Manufacturer number OP297GSZ
Customs tariff number 85423390
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions