Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Transceiver, RS-422/RS-485, 10 V, 85 °C

  • Interfaces: RS-422/RS-485
  • supply voltage: 10 V
  • max. operating temperature: 85 °C

Order No. 41 S 7850

Manufacturer name

maxim integrated

Manufacturer No.

MAX3488ESA+

piece
Total

€ 3.30
There are 26 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500
Price* per piece € 3.2963 € 3.1297 € 2.7608 € 2.6418
product.detail.add.UNDEFINED

Technical features

RS-422/RS-485
10 V
85 °C
-40 °C
0.25 Mbit/s

Manufacturer information

Manufacturer name maxim integrated
Manufacturer number MAX3488ESA+
Customs tariff number 85423390
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions